Part Details for RF6000-2 by Qorvo
Overview of RF6000-2 by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for RF6000-2
RF6000-2 CAD Models
RF6000-2 Part Data Attributes
|
RF6000-2
Qorvo
Buy Now
Datasheet
|
Compare Parts:
RF6000-2
Qorvo
Narrow Band Low Power Amplifier, 824MHz Min, 849MHz Max, 5 X 5 MM, ROHS COMPLIANT, ULTRA SMALL, LGM, 13 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 20 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 849 MHz | |
Operating Frequency-Min | 824 MHz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
VSWR-Max | 10 |