Part Details for RF522-12 by Teledyne Technologies Inc
Overview of RF522-12 by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Transportation and Logistics
Agriculture Technology
Telecommunications
Part Details for RF522-12
RF522-12 CAD Models
RF522-12 Part Data Attributes:
|
RF522-12
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
RF522-12
Teledyne Technologies Inc
RF Relay, DPDT, Latched, 0.083A (Coil), 12VDC (Coil), 1A (Contact), 28VDC (Contact), DC Input, DC Output, Surface Mount-Straight, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 18 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 18 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.083 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Resistance | 144 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 18mm x 18mm x 8.5mm | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switching Time | 5 ms | |
Termination Type | SOLDER |