Part Details for RF5146SB by Qorvo
Overview of RF5146SB by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for RF5146SB
RF5146SB CAD Models
RF5146SB Part Data Attributes
|
RF5146SB
Qorvo
Buy Now
Datasheet
|
Compare Parts:
RF5146SB
Qorvo
Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max, 7 X 7 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, LFM, 48 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8517.70.00.00 | |
Additional Feature | IT CAN ALSO OPERATE AT 880 TO 915 MHZ, 1710 TO 1785 MHZ AND 1850 TO 1910 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 849 MHz | |
Operating Frequency-Min | 824 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Terminal Finish | GOLD (8) OVER NICKEL (180) | |
VSWR-Max | 10 |