Part Details for RF3866TR13 by RF Micro Devices Inc
Overview of RF3866TR13 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Part Details for RF3866TR13
RF3866TR13 CAD Models
RF3866TR13 Part Data Attributes
|
RF3866TR13
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF3866TR13
RF Micro Devices Inc
RF/Microwave Amplifier, 1 Func, GAAS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | LCC20,.20SQ,25 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Power Supplies | 5 V | |
Supply Current-Max | 220 mA | |
Surface Mount | YES | |
Technology | GAAS |