Part Details for RF341-5 by Teledyne Technologies Inc
Overview of RF341-5 by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for RF341-5
RF341-5 CAD Models
RF341-5 Part Data Attributes:
|
RF341-5
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
RF341-5
Teledyne Technologies Inc
RF Relay, SPDT, Latched, 0.082A (Coil), 5VDC (Coil), 410mW (Coil), DC Input, Through Hole-Straight Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ELECTRICAL LIFE: 10000000 AT LOW LEVEL AND CONTACT RATINGS(DC): 0.01 MA AT 10 MV | |
Body Height | 7.11 mm | |
Body Length or Diameter | 9.4 mm | |
Coil Current(DC)-Max | 0.082 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 410 mW | |
Coil Release Voltage(DC) | 3.5 V | |
Coil Resistance | 61 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 2 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Relay Action | LATCHED | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switching Time | 2 ms | |
Termination Type | SOLDER |