Part Details for RF3256-000 by Littelfuse Inc
Overview of RF3256-000 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF3256-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5475
|
Newark | Ptc Resettable Fuse, Rectangular, 16Vdc, Product Range:Polyswitch Rgef Series, Voltage Rating:16Vdc, Holding Current:9A, Trip Current:15.3A, Time To Trip:5.5S, Fuse Shape:Rectangular, Current Rating Max:100A, Lead Spacing:5.8Mm Rohs Compliant: Yes |Littelfuse RF3256-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$0.3310 | Buy Now |
DISTI #
576-RF3256-000
|
Mouser Electronics | Resettable Fuses - PPTC 16V 9.0A-HD 100A MAX RoHS: Compliant | 0 |
|
$0.3580 / $0.8800 | Order Now |
DISTI #
RGEF900
|
TTI | Resettable Fuses - PPTC RGEF900 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 13550 In Stock |
|
$0.3510 / $0.4320 | Buy Now |
Part Details for RF3256-000
RF3256-000 CAD Models
RF3256-000 Part Data Attributes
|
RF3256-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF3256-000
Littelfuse Inc
POLYSWITCH RGE SERIES 9.0A HOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmax:0.0091 OHMS AT 20 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 21.7 mm | |
Package Length | 14 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.0047 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |