Part Details for RF3182-000 by Littelfuse Inc
Overview of RF3182-000 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF3182-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9187
|
Newark | Pptc Resettable Fuse, 40A, 33Vdc, 2920 Rohs Compliant: Yes |Littelfuse RF3182-000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7930 |
|
$0.5350 / $0.9730 | Buy Now |
DISTI #
34AC5433
|
Newark | Smdc185F/33-2/ Tr Rohs Compliant: Yes |Littelfuse RF3182-000 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3080 / $0.4110 | Buy Now |
DISTI #
576-RF3182-000
|
Mouser Electronics | Resettable Fuses - PPTC POLYSWITCH SMD RESETTABLE FUSE RoHS: Compliant | 0 |
|
$0.3790 / $0.3870 | Order Now |
DISTI #
RF3182-000
|
TTI | Resettable Fuses - PPTC POLYSWITCH SMD RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2920 / $0.2970 | Buy Now |
Part Details for RF3182-000
RF3182-000 CAD Models
RF3182-000 Part Data Attributes
|
RF3182-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF3182-000
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Resistor Type | PTC RESETTABLE FUSE |