Part Details for RF3177-000 by Littelfuse Inc
Overview of RF3177-000 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for RF3177-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5432
|
Newark | Ptc Resettable Fuse, Rectangular, 240Vac, Product Range:Polyswitch Lvr Series, Voltage Rating:240Vac, Holding Current:2A, Trip Current:4A, Time To Trip:28S, Fuse Shape:Rectangular, Current Rating Max:20A, Lead Spacing:11.4Mm Rohs Compliant: Yes |Littelfuse RF3177-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 250 |
|
$0.8870 | Buy Now |
DISTI #
576-RF3177-000
|
Mouser Electronics | Resettable Fuses - PPTC 240V 2.0A-HD 20A MAX RoHS: Compliant | 0 |
|
$0.9800 / $2.2100 | Order Now |
DISTI #
83712869
|
Verical | PTC Resettable Fuse 2A(hold) 4A(trip) 240V 20A 4.52W 28s 0.089Ohm Radial 24.9 X 6.1 X 33.8mm Bag RoHS: Compliant Min Qty: 57 Package Multiple: 1 | Americas - 250 |
|
$1.3903 / $1.5162 | Buy Now |
DISTI #
LVR200S-240
|
TTI | Resettable Fuses - PPTC LVR 240V 2A POLYSWITCH RESET RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 200 Limited Supply - Call TTI |
|
$0.9600 / $1.6100 | Buy Now |
Part Details for RF3177-000
RF3177-000 CAD Models
RF3177-000 Part Data Attributes
|
RF3177-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF3177-000
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 240 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 33.8 mm | |
Package Length | 24.9 mm | |
Package Style | Radial | |
Package Width | 6.1 mm | |
Packing Method | BULK | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.089 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 240 V |