Part Details for RF2681 by RF Micro Devices Inc
Overview of RF2681 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for RF2681
RF2681 CAD Models
RF2681 Part Data Attributes:
|
RF2681
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF2681
RF Micro Devices Inc
Narrow Band Low Power Amplifier, 1920MHz Min, 1980MHz Max, 1 Func, GAAS, 3 X 3 MM, QFN, LCC-12
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | LCC12,.12SQ,20 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 23.5 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Frequency-Max | 1980 MHz | |
Operating Frequency-Min | 1920 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Power Supplies | 2.7 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 2 |