RF2314SR
Description: RF/Microwave Amplifier, 1 Func, GAAS,

Overview of RF2314SR by RF Micro Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Financial Technology (Fintech) Smart Cities Transportation and Logistics Automotive

CAD Models for RF2314SR by RF Micro Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RF2314SR by RF Micro Devices Inc

RF2314SR
RF Micro Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
RF MICRO DEVICES INC
Reach Compliance Code
unknown
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSOP5/6,.11,37
Power Supplies
3/5 V
Supply Current-Max
16 mA
Surface Mount
YES
Technology
GAAS
Want to compare parts?
  1. RF2314SR
    RF Micro Devices Inc
    RF/Microwave Amplifier, 1 Func, GAAS,
    VS

Related Parts for RF2314SR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF2314SR by RF Micro Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF2314SR by RF Micro Devices Inc

Select Manufacturer
Which Manufacturer of RF2314SR would you like to use for your alert(s)?
  • Please alert me when RF2314SR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF2314SR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF2314SR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF2314SR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF2314SR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF2314SR by RF Micro Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: