Part Details for RF21N9R1D251CT by Walsin Technology Corporation
Overview of RF21N9R1D251CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF21N9R1D251CT
RF21N9R1D251CT CAD Models
RF21N9R1D251CT Part Data Attributes
|
RF21N9R1D251CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RF21N9R1D251CT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.4945% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5.4945% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for RF21N9R1D251CT
This table gives cross-reference parts and alternative options found for RF21N9R1D251CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF21N9R1D251CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GQM2195C2E9R1DB12D | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.49% +Tol, 5.49% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF21N9R1D251CT vs GQM2195C2E9R1DB12D |
C0805HQN251-9R1DNP | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.49% +Tol, 5.49% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RF21N9R1D251CT vs C0805HQN251-9R1DNP |
GQM2195C2E9R1DB12B | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.49% +Tol, 5.49% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF21N9R1D251CT vs GQM2195C2E9R1DB12B |
MCARQ219SCG9R1DTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.49% +Tol, 5.49% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | RF21N9R1D251CT vs MCARQ219SCG9R1DTRA01 |
MMARQ219SCG9R1DTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.49% +Tol, 5.49% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | RF21N9R1D251CT vs MMARQ219SCG9R1DTRA01 |
CBR08C919DAGAC | CAPACITOR, CERAMIC | KEMET Corporation | RF21N9R1D251CT vs CBR08C919DAGAC |
MCARQ219SCG9R1DTRA1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.49% +Tol, 5.49% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | RF21N9R1D251CT vs MCARQ219SCG9R1DTRA1J |
MBARQ219SCG9R1DTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.49% +Tol, 5.49% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | RF21N9R1D251CT vs MBARQ219SCG9R1DTRA01 |