Part Details for RF2126 by RF Micro Devices Inc
Overview of RF2126 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF2126
RF2126 CAD Models
RF2126 Part Data Attributes
|
RF2126
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF2126
RF Micro Devices Inc
Narrow Band Medium Power Amplifier, 1800MHz Min, 2500MHz Max, GAAS, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 1800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Power Supplies | 6 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Supply Current-Max | 410 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
VSWR-Max | 20 |
Alternate Parts for RF2126
This table gives cross-reference parts and alternative options found for RF2126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF2126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA5205D | RF/Microwave Amplifier, 0 MHz - 550 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SO-8 | NXP Semiconductors | RF2126 vs SA5205D |
NE5205ADT | RF/Microwave Amplifier, 550 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | NXP Semiconductors | RF2126 vs NE5205ADT |
SA5205D-T | RF/Microwave Amplifier, 0 MHz - 550 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SO-8 | NXP Semiconductors | RF2126 vs SA5205D-T |
NE5205AD-T | RF/Microwave Amplifier, 0 MHz - 600 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | NXP Semiconductors | RF2126 vs NE5205AD-T |