-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-RF2-03E-T-00-50-G-ND
|
DigiKey | RF SMA CONNECTOR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1637 In Stock |
|
$1.6218 / $3.0000 | Buy Now |
DISTI #
737-RF203ET0050G
|
Mouser Electronics | RF Connectors / Coaxial Connectors RF SMA CONNECTOR RoHS: Compliant | 465 |
|
$1.7200 / $2.9900 | Buy Now |
DISTI #
74896321
|
RS | Connector, RF SMA, jack, right angle, PCB mount | Adam Tech RF2-03E-T-00-50-G RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.7000 | Buy Now |
|
Onlinecomponents.com | RF SMA Connector - Bag RoHS: Compliant |
490 In Stock |
|
$1.2700 / $1.8200 | Buy Now |
DISTI #
78820498
|
Verical | Conn SMA 0Hz to 6GHz 50Ohm Solder RA Thru-Hole RCP Gold Min Qty: 3 Package Multiple: 1 Date Code: 2410 | Americas - 999 |
|
$1.4880 / $2.6100 | Buy Now |
DISTI #
71287221
|
Verical | Conn SMA 0Hz to 6GHz 50Ohm Solder RA Thru-Hole RCP Gold Min Qty: 100 Package Multiple: 100 Date Code: 2342 | Americas - 400 |
|
$2.2757 / $2.4106 | Buy Now |
DISTI #
RF203ET0050G
|
TME | Socket, SMA, female, angled 90°, THT, on PCBs, PTFE, gold-plated Min Qty: 1 | 0 |
|
$1.1900 / $2.3200 | RFQ |
DISTI #
RF2-03E-T-00-50-G
|
TME | Socket, SMA, female, angled 90°, THT, on PCBs, PTFE, gold-plated Min Qty: 1 | 8093 |
|
$1.1900 / $1.8800 | Buy Now |
|
Master Electronics | RF SMA Connector - Bag RoHS: Compliant |
490 In Stock |
|
$1.2700 / $1.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RF2-03E-T-00-50-G
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
RF2-03E-T-00-50-G
Adam Technologies Inc
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.276 inch | |
Body Depth | 0.276 inch | |
Body Length | 0.594 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.154 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |