There are no models available for this part yet.
Overview of RF2-02-T-02-50-G by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for RF2-02-T-02-50-G by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
737-RF2-02-T-02-50-G
|
Mouser Electronics | RF Connectors / Coaxial Connectors CONNECTOR, RF CONNECTOR RoHS: Compliant | 0 |
|
$1.3200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$1.5500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3500 / $3.6900 | Buy Now | ||
DISTI #
RF2-02-T-02-50-G
|
TME | Connector: SMA, plug, male, straight, RG174,RG188,RG316, crimped Min Qty: 1 | 976 |
|
$1.6800 / $2.3900 | Buy Now |
CAD Models for RF2-02-T-02-50-G by Adam Technologies Inc
Part Data Attributes for RF2-02-T-02-50-G by Adam Technologies Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADAM TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Body Diameter
|
0.314 inch
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMA CONNECTOR
|
Contact Gender
|
MALE
|
Contact Resistance
|
5 mΩ
|
Contact Style
|
COAX
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Durability
|
500 Cycles
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Operating Frequency-Max
|
6 GHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Reference Standard
|
UL, CSA
|
Shell Finish
|
GOLD
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
1
|
VSWR
|
1.2
|