Part Details for RF1S9640SM by Rochester Electronics LLC
Overview of RF1S9640SM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF1S9640SM
RF1S9640SM CAD Models
RF1S9640SM Part Data Attributes
|
RF1S9640SM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
RF1S9640SM
Rochester Electronics LLC
11A, 200V, 0.5ohm, P-CHANNEL, Si, POWER, MOSFET, TO-263AB, TO-263AB, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | D2PAK | |
Package Description | TO-263AB, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
Avalanche Energy Rating (Eas) | 790 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for RF1S9640SM
This table gives cross-reference parts and alternative options found for RF1S9640SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF1S9640SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFD8P06ESM9A | Power Field-Effect Transistor, 8A I(D), 60V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252AA VARIANT, 3 PIN | Fairchild Semiconductor Corporation | RF1S9640SM vs RFD8P06ESM9A |
SFW9Z14TM | Power Field-Effect Transistor, 6.7A I(D), 60V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | Fairchild Semiconductor Corporation | RF1S9640SM vs SFW9Z14TM |
RF1S9640SM | Power Field-Effect Transistor, 11A I(D), 200V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, | Fairchild Semiconductor Corporation | RF1S9640SM vs RF1S9640SM |
SFR2955 | Power Field-Effect Transistor, 7.6A I(D), 60V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Samsung Semiconductor | RF1S9640SM vs SFR2955 |
RFD8P05SM9A | Power Field-Effect Transistor, 8A I(D), 50V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | Harris Semiconductor | RF1S9640SM vs RFD8P05SM9A |
SPD08P06P | Power Field-Effect Transistor, 8.8A I(D), 60V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Siemens | RF1S9640SM vs SPD08P06P |
STB16PF06LT4 | 16A, 60V, 0.165ohm, P-CHANNEL, Si, POWER, MOSFET, TO-263AB, TO-263, D2PAK-3 | STMicroelectronics | RF1S9640SM vs STB16PF06LT4 |
RFD8P05SM9A | Power Field-Effect Transistor, 8A I(D), 50V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252AA VARIANT, 3 PIN | Fairchild Semiconductor Corporation | RF1S9640SM vs RFD8P05SM9A |
SFW9Z34TM | Power Field-Effect Transistor, 18A I(D), 60V, 0.14ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | Fairchild Semiconductor Corporation | RF1S9640SM vs SFW9Z34TM |
SFR9014 | Power Field-Effect Transistor, 5.3A I(D), 60V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Samsung Semiconductor | RF1S9640SM vs SFR9014 |