Part Details for RF1K4909396 by Rochester Electronics LLC
Overview of RF1K4909396 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF1K4909396
RF1K4909396 CAD Models
RF1K4909396 Part Data Attributes
|
RF1K4909396
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
RF1K4909396
Rochester Electronics LLC
2.5A, 12V, 0.13ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, MS-012AA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 2.5 A | |
Drain-source On Resistance-Max | 0.13 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for RF1K4909396
This table gives cross-reference parts and alternative options found for RF1K4909396. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF1K4909396, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF1K49093 | 2.5A, 12V, 0.13ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, MS-012AA | Intersil Corporation | RF1K4909396 vs RF1K49093 |
RF1K4909396 | 2.5A, 12V, 0.13ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, MS-012AA | Intersil Corporation | RF1K4909396 vs RF1K4909396 |