Part Details for RF18N7R0D101CT by Walsin Technology Corporation
Overview of RF18N7R0D101CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF18N7R0D101CT
RF18N7R0D101CT CAD Models
RF18N7R0D101CT Part Data Attributes
|
RF18N7R0D101CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RF18N7R0D101CT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000007 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.1429% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 7.1429% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for RF18N7R0D101CT
This table gives cross-reference parts and alternative options found for RF18N7R0D101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF18N7R0D101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T709D1GBL7040 | Ceramic Capacitor, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0603, | KEMET Corporation | RF18N7R0D101CT vs C0603T709D1GBL7040 |
C0603T709D1GCC7867 | Ceramic Capacitor, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0603, | KEMET Corporation | RF18N7R0D101CT vs C0603T709D1GCC7867 |
C0603T709D1GCCTU | Ceramic Capacitor, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0603, | KEMET Corporation | RF18N7R0D101CT vs C0603T709D1GCCTU |
C0603T709D1GBL7411 | Ceramic Capacitor, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0603, | KEMET Corporation | RF18N7R0D101CT vs C0603T709D1GBL7411 |
C0603T709D1GAL7867 | Ceramic Capacitor, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0603, | KEMET Corporation | RF18N7R0D101CT vs C0603T709D1GAL7867 |
C0603T709D1GCC7411 | Ceramic Capacitor, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0603, | KEMET Corporation | RF18N7R0D101CT vs C0603T709D1GCC7411 |
CGA3E2C0G2A070D080AA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | RF18N7R0D101CT vs CGA3E2C0G2A070D080AA |
C0603T709D1GCC7013 | Ceramic Capacitor, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0603, | KEMET Corporation | RF18N7R0D101CT vs C0603T709D1GCC7013 |
CBR06C709D1GAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | RF18N7R0D101CT vs CBR06C709D1GAC |
C1608C0G2A070D080AA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | RF18N7R0D101CT vs C1608C0G2A070D080AA |