Part Details for RF18N6R5B500CT by Walsin Technology Corporation
Overview of RF18N6R5B500CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF18N6R5B500CT
RF18N6R5B500CT CAD Models
RF18N6R5B500CT Part Data Attributes
|
RF18N6R5B500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RF18N6R5B500CT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000065 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.5385% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.5385% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for RF18N6R5B500CT
This table gives cross-reference parts and alternative options found for RF18N6R5B500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF18N6R5B500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM1885C1H6R5BA01D | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 6.5pF, 50V, ±0.1pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | RF18N6R5B500CT vs GRM1885C1H6R5BA01D |
CQ0603BRNPO9BN6R5 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.5385% +Tol, 1.5385% -Tol, C0G, 30ppm/Cel TC, 0.0000065uF, Surface Mount, 0603, CHIP | RF18N6R5B500CT vs CQ0603BRNPO9BN6R5 |
GCM1885C1H6R5BZ13D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.54% +Tol, 1.54% -Tol, C0G, 30ppm/Cel TC, 0.0000065uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RF18N6R5B500CT vs GCM1885C1H6R5BZ13D |
GRM1885C1H6R5BD01J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000065uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | RF18N6R5B500CT vs GRM1885C1H6R5BD01J |
RF18N6R5B500CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | RF18N6R5B500CT vs RF18N6R5B500CG |
GRM1885C1H6R5BD01D | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000065uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | RF18N6R5B500CT vs GRM1885C1H6R5BD01D |
GRM1885C1H6R5BA01B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1.5385% +Tol, 1.5385% -Tol, C0G, -/+30ppm/Cel TC, 0.0000065uF, 0603, | RF18N6R5B500CT vs GRM1885C1H6R5BA01B |
GRM1885C1H6R5BZ01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.54% +Tol, 1.54% -Tol, C0G, 30ppm/Cel TC, 0.0000065uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RF18N6R5B500CT vs GRM1885C1H6R5BZ01D |
GCM1885C1H6R5BA16D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.54% +Tol, 1.54% -Tol, C0G, 30ppm/Cel TC, 0.0000065uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RF18N6R5B500CT vs GCM1885C1H6R5BA16D |
GRM1885C1H6R5BZ01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.54% +Tol, 1.54% -Tol, C0G, 30ppm/Cel TC, 0.0000065uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RF18N6R5B500CT vs GRM1885C1H6R5BZ01J |