Part Details for RF18N5R2C500CT by Walsin Technology Corporation
Overview of RF18N5R2C500CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF18N5R2C500CT
RF18N5R2C500CT CAD Models
RF18N5R2C500CT Part Data Attributes
|
RF18N5R2C500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RF18N5R2C500CT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000052 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.8077% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 4.8077% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for RF18N5R2C500CT
This table gives cross-reference parts and alternative options found for RF18N5R2C500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF18N5R2C500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1885C1H5R2CZ01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.81% +Tol, 4.81% -Tol, C0G, 30ppm/Cel TC, 0.0000052uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF18N5R2C500CT vs GRM1885C1H5R2CZ01J |
GCM1885C1H5R2CA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.81% +Tol, 4.81% -Tol, C0G, 30ppm/Cel TC, 0.0000052uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF18N5R2C500CT vs GCM1885C1H5R2CA16J |
CQ0603CRNPO9BN5R2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.8077% +Tol, 4.8077% -Tol, C0G, 30ppm/Cel TC, 0.0000052uF, Surface Mount, 0603, CHIP | YAGEO Corporation | RF18N5R2C500CT vs CQ0603CRNPO9BN5R2 |
RF18N5R2C500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | RF18N5R2C500CT vs RF18N5R2C500CG |
GRM1885C1H5R2CA01D | Capacitor, Ceramic, Chip, General Purpose, 5.2pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | RF18N5R2C500CT vs GRM1885C1H5R2CA01D |
GRM1885C1H5R2CD01D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000052uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF18N5R2C500CT vs GRM1885C1H5R2CD01D |
GRM1885C1H5R2CZ01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.81% +Tol, 4.81% -Tol, C0G, 30ppm/Cel TC, 0.0000052uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF18N5R2C500CT vs GRM1885C1H5R2CZ01D |
GCM1885C1H5R2CA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.81% +Tol, 4.81% -Tol, C0G, 30ppm/Cel TC, 0.0000052uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF18N5R2C500CT vs GCM1885C1H5R2CA16D |
GCM1885C1H5R2CZ13D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.81% +Tol, 4.81% -Tol, C0G, 30ppm/Cel TC, 0.0000052uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF18N5R2C500CT vs GCM1885C1H5R2CZ13D |
GRM1885C1H5R2CA01B | Ceramic Capacitor, Ceramic, 50V, 4.8077% +Tol, 4.8077% -Tol, C0G, -/+30ppm/Cel TC, 0.0000052uF, 0603, | Murata Manufacturing Co Ltd | RF18N5R2C500CT vs GRM1885C1H5R2CA01B |