Part Details for RF18N0R5A101CT by Walsin Technology Corporation
Overview of RF18N0R5A101CT by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF18N0R5A101CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0425 | Buy Now |
Part Details for RF18N0R5A101CT
RF18N0R5A101CT CAD Models
RF18N0R5A101CT Part Data Attributes
|
RF18N0R5A101CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RF18N0R5A101CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for RF18N0R5A101CT
This table gives cross-reference parts and alternative options found for RF18N0R5A101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF18N0R5A101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C0G101-0R5KNU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP | VENKEL LTD | RF18N0R5A101CT vs C0603C0G101-0R5KNU |
0603N0R5A101CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | RF18N0R5A101CT vs 0603N0R5A101CG |
0603CG0R5K101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0603, | Fenghua (HK) Electronics Ltd | RF18N0R5A101CT vs 0603CG0R5K101CT |
0603CG0R5K101ST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0603, | Fenghua (HK) Electronics Ltd | RF18N0R5A101CT vs 0603CG0R5K101ST |
C0603HQN101-0R5ANE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP | VENKEL LTD | RF18N0R5A101CT vs C0603HQN101-0R5ANE |
0603CG0R5K101NB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0603, | Fenghua (HK) Electronics Ltd | RF18N0R5A101CT vs 0603CG0R5K101NB |
RF0603N0R5A101CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | RF18N0R5A101CT vs RF0603N0R5A101CG |
GRM1885C2AR50WA01D | Capacitor, Ceramic, Chip, General Purpose, 0.5pF, 100V, ±0.05pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | RF18N0R5A101CT vs GRM1885C2AR50WA01D |
C0603C0G101-0R5KNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP | VENKEL LTD | RF18N0R5A101CT vs C0603C0G101-0R5KNE |
GRM1885C2AR50WA01B | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0603, | Murata Manufacturing Co Ltd | RF18N0R5A101CT vs GRM1885C2AR50WA01B |