Part Details for RF188M1CI25 by Man Yue Technology Holdings Ltd
Overview of RF188M1CI25 by Man Yue Technology Holdings Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF188M1CI25
RF188M1CI25 CAD Models
RF188M1CI25 Part Data Attributes
|
RF188M1CI25
Man Yue Technology Holdings Ltd
Buy Now
Datasheet
|
Compare Parts:
RF188M1CI25
Man Yue Technology Holdings Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAN YUE ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
ESR | 30 mΩ | |
Length | 25 mm | |
Manufacturer Series | RF(16V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1945 mA | |
Series | RF(16V) | |
Terminal Pitch | 5 mm |
Alternate Parts for RF188M1CI25
This table gives cross-reference parts and alternative options found for RF188M1CI25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF188M1CI25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
16ME1800AX | SUN Electronic Industries Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RF188M1CI25 vs 16ME1800AX |
B41858C4188M002 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | RF188M1CI25 vs B41858C4188M002 |
16ME1800AX+T | SUN Electronic Industries Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF, | RF188M1CI25 vs 16ME1800AX+T |
B41890A4188M004 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | RF188M1CI25 vs B41890A4188M004 |
B41858C4188M004 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | RF188M1CI25 vs B41858C4188M004 |
B41888C4188M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | RF188M1CI25 vs B41888C4188M000 |
RXK182M1CBK-1325S | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | RF188M1CI25 vs RXK182M1CBK-1325S |
B41858C4188M004 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | RF188M1CI25 vs B41858C4188M004 |
NRSX182M16V12.5X25F2F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF, | RF188M1CI25 vs NRSX182M16V12.5X25F2F |
NRSZ182M16V12.5X25SP7.5LLF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF, | RF188M1CI25 vs NRSZ182M16V12.5X25SP7.5LLF |