Part Details for RF15N8R8C250CT by Walsin Technology Corporation
Overview of RF15N8R8C250CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF15N8R8C250CT
RF15N8R8C250CT CAD Models
RF15N8R8C250CT Part Data Attributes
|
RF15N8R8C250CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RF15N8R8C250CT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000088 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.8409% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2.8409% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for RF15N8R8C250CT
This table gives cross-reference parts and alternative options found for RF15N8R8C250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF15N8R8C250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1555C1E8R8CZ01D | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000088uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF15N8R8C250CT vs GRM1555C1E8R8CZ01D |
GRM1555C1E8R8CA01C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.84% +Tol, 2.84% -Tol, C0G, 30ppm/Cel TC, 0.0000088uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF15N8R8C250CT vs GRM1555C1E8R8CA01C |
GRM1555C1E8R8CA01B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.84% +Tol, 2.84% -Tol, C0G, 30ppm/Cel TC, 0.0000088uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF15N8R8C250CT vs GRM1555C1E8R8CA01B |
GRM1555C1E8R8CZ01W | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000088uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF15N8R8C250CT vs GRM1555C1E8R8CZ01W |
GRM1555C1E8R8CA01D | Capacitor, Ceramic, Chip, General Purpose, 8.8pF, 25V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | RF15N8R8C250CT vs GRM1555C1E8R8CA01D |
RF15N8R8C250CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | RF15N8R8C250CT vs RF15N8R8C250CG |
GRM1555C1E8R8CZ01C | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000088uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF15N8R8C250CT vs GRM1555C1E8R8CZ01C |
GRM1555C1E8R8CZ01B | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000088uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF15N8R8C250CT vs GRM1555C1E8R8CZ01B |
CBR04C889C3GAC | CAPACITOR, CERAMIC | KEMET Corporation | RF15N8R8C250CT vs CBR04C889C3GAC |