Part Details for RF15N5R5B101CG by Walsin Technology Corporation
Overview of RF15N5R5B101CG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF15N5R5B101CG
RF15N5R5B101CG CAD Models
RF15N5R5B101CG Part Data Attributes
|
RF15N5R5B101CG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RF15N5R5B101CG
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.82% +Tol, 1.82% -Tol, C0G, 30ppm/Cel TC, 0.0000055uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000055 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.8182% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 1.8182% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for RF15N5R5B101CG
This table gives cross-reference parts and alternative options found for RF15N5R5B101CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF15N5R5B101CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1555C2A5R5BA01W | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.82% +Tol, 1.82% -Tol, C0G, 30ppm/Cel TC, 0.0000055uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF15N5R5B101CG vs GRM1555C2A5R5BA01W |
RF15N5R5B101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.82% +Tol, 1.82% -Tol, C0G, 30ppm/Cel TC, 0.0000055uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RF15N5R5B101CG vs RF15N5R5B101CT |
CBR04C559B1GAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.82% +Tol, 1.82% -Tol, C0G, 30ppm/Cel TC, 0.0000055uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | RF15N5R5B101CG vs CBR04C559B1GAC |
CQ0402BRNPO0BN5R5 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.8182% +Tol, 1.8182% -Tol, C0G, 30ppm/Cel TC, 0.0000055uF, Surface Mount, 0402, CHIP | YAGEO Corporation | RF15N5R5B101CG vs CQ0402BRNPO0BN5R5 |
GRM1555C2A5R5BA01J | Capacitor, Ceramic, Chip, General Purpose, 5.5pF, 100V, ±0.1pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | RF15N5R5B101CG vs GRM1555C2A5R5BA01J |