Part Details for RF15N5R1C500CT by Walsin Technology Corporation
Overview of RF15N5R1C500CT by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF15N5R1C500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF15N5R1C500CT
|
TME | Capacitor: ceramic, MLCC, 5.1pF, 50V, C0G (NP0), ±0.25pF, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0027 | RFQ |
Part Details for RF15N5R1C500CT
RF15N5R1C500CT CAD Models
RF15N5R1C500CT Part Data Attributes
|
RF15N5R1C500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RF15N5R1C500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.902% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 4.902% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for RF15N5R1C500CT
This table gives cross-reference parts and alternative options found for RF15N5R1C500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF15N5R1C500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM1555C1H5R1CZ01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0402, CHIP | RF15N5R1C500CT vs GRM1555C1H5R1CZ01J |
GRM1555C1H5R1CD01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RF15N5R1C500CT vs GRM1555C1H5R1CD01J |
500R07S5R1CT4Y | Johanson Dielectrics Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000051 uF, SURFACE MOUNT, 0402, CHIP | RF15N5R1C500CT vs 500R07S5R1CT4Y |
CL05C5R1CB5GCNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, | RF15N5R1C500CT vs CL05C5R1CB5GCNL |
CL05C5R1CB5GLNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, | RF15N5R1C500CT vs CL05C5R1CB5GLNC |
C0402T519C5GBLTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, | RF15N5R1C500CT vs C0402T519C5GBLTU |
GRM1555C1H5R1CZ01C | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000051uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | RF15N5R1C500CT vs GRM1555C1H5R1CZ01C |
CL05C5R1CB5ANNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, | RF15N5R1C500CT vs CL05C5R1CB5ANNC |
RF15N5R1C500CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RF15N5R1C500CT vs RF15N5R1C500CG |
C0402T519C5GBLTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, | RF15N5R1C500CT vs C0402T519C5GBLTM |