Part Details for RF15N3R3B201CT by Walsin Technology Corporation
Overview of RF15N3R3B201CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF15N3R3B201CT
RF15N3R3B201CT CAD Models
RF15N3R3B201CT Part Data Attributes
|
RF15N3R3B201CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RF15N3R3B201CT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.0303% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.0303% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for RF15N3R3B201CT
This table gives cross-reference parts and alternative options found for RF15N3R3B201CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF15N3R3B201CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR04C339B2GAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | RF15N3R3B201CT vs CBR04C339B2GAC |
RF15N3R3B201CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | RF15N3R3B201CT vs RF15N3R3B201CG |
201SHL3R3BSE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | RF15N3R3B201CT vs 201SHL3R3BSE-ROHS |
201SHL3R3BS-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | RF15N3R3B201CT vs 201SHL3R3BS-ROHS |
GQM1555C2D3R3BB01J | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | RF15N3R3B201CT vs GQM1555C2D3R3BB01J |
GQM1555C2D3R3BB01W | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | RF15N3R3B201CT vs GQM1555C2D3R3BB01W |
GQM1555C2D3R3BB01D | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | RF15N3R3B201CT vs GQM1555C2D3R3BB01D |
C0402HQN201-3R3BNP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | VENKEL LTD | RF15N3R3B201CT vs C0402HQN201-3R3BNP |