There are no models available for this part yet.
Overview of RF15N2R7C500CT by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RF15N2R7C500CT by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1292-RF15N2R7C500CTTR-ND
|
DigiKey | CAP CER 2.7PF 50V C0G/NP0 0402 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0039 | Buy Now | |
DISTI #
791-RF15N2R7C500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.7pF +-0.25% 50V RoHS: Compliant | 4838 |
|
$0.0060 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks | 0 |
|
$0.0020 | Buy Now | ||
DISTI #
RF15N2R7C500CT
|
TME | Capacitor: ceramic, MLCC, 2.7pF, 50V, C0G (NP0), ±0.25pF, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0028 | RFQ |
CAD Models for RF15N2R7C500CT by Walsin Technology Corporation
Part Data Attributes for RF15N2R7C500CT by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000027 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
9.2593%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
9.2593%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for RF15N2R7C500CT
This table gives cross-reference parts and alternative options found for RF15N2R7C500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF15N2R7C500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S2R7CC4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, NP0, -/+30ppm/Cel TC, 0.0000027uF, 0402, | Johanson Technology Inc | RF15N2R7C500CT vs 500R07S2R7CC4T |
GJ61555C1H2R7CB01J | Ceramic Capacitor, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0402, | Murata Manufacturing Co Ltd | RF15N2R7C500CT vs GJ61555C1H2R7CB01J |
CL05C2R7CB5ANNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0402, | Samsung Electro-Mechanics | RF15N2R7C500CT vs CL05C2R7CB5ANNS |
C0402T279C5GCC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | RF15N2R7C500CT vs C0402T279C5GCC |
CL05C2R7CB5SNNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0402, | Samsung Electro-Mechanics | RF15N2R7C500CT vs CL05C2R7CB5SNNO |
GRM1555C1H2R7CD01D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000027uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF15N2R7C500CT vs GRM1555C1H2R7CD01D |
GCQ1555C1H2R7CB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | RF15N2R7C500CT vs GCQ1555C1H2R7CB01D |
CL05C2R7CB5GCNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0402, | Samsung Electro-Mechanics | RF15N2R7C500CT vs CL05C2R7CB5GCNL |
GCG1555C1H2R7CA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | RF15N2R7C500CT vs GCG1555C1H2R7CA01J |
C0402T279C5GBC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | RF15N2R7C500CT vs C0402T279C5GBC |