Part Details for RF15N2R7C250CG by Walsin Technology Corporation
Overview of RF15N2R7C250CG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF15N2R7C250CG
RF15N2R7C250CG CAD Models
RF15N2R7C250CG Part Data Attributes
|
RF15N2R7C250CG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RF15N2R7C250CG
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 9.2593% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 9.2593% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for RF15N2R7C250CG
This table gives cross-reference parts and alternative options found for RF15N2R7C250CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF15N2R7C250CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05C2R7CA5GLNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0402, | Samsung Electro-Mechanics | RF15N2R7C250CG vs CL05C2R7CA5GLNC |
C0402T279C3GBCTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0402, | KEMET Corporation | RF15N2R7C250CG vs C0402T279C3GBCTU |
CL05C2R7CANP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0402, | Samsung Electro-Mechanics | RF15N2R7C250CG vs CL05C2R7CANP |
0402N2R7C250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0402, | PILKOR Electronics Co Ltd | RF15N2R7C250CG vs 0402N2R7C250NB |
CC0402CCNPO8BN2R7 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, | YAGEO Corporation | RF15N2R7C250CG vs CC0402CCNPO8BN2R7 |
HH15N2R7C250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RF15N2R7C250CG vs HH15N2R7C250CG |
CL05C2R7CA5ACNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0402, | Samsung Electro-Mechanics | RF15N2R7C250CG vs CL05C2R7CA5ACNL |
CL05C2R7CA5ALNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0402, | Samsung Electro-Mechanics | RF15N2R7C250CG vs CL05C2R7CA5ALNC |
C0402T279C3GBCTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0402, | KEMET Corporation | RF15N2R7C250CG vs C0402T279C3GBCTM |
C0402T279C3GCL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP | KEMET Corporation | RF15N2R7C250CG vs C0402T279C3GCL |