Part Details for RF1404-000 by Littelfuse Inc
Overview of RF1404-000 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF1404-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK2831
|
Newark | Ptc Resettable Fuse, 13.2Vdc, 1812 Rohs Compliant: Yes |Littelfuse RF1404-000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3340 / $0.6060 | Buy Now |
DISTI #
576-RF1404-000
|
Mouser Electronics | Resettable Fuses - PPTC 13V .75A-HD 40A MAX RoHS: Compliant | 0 |
|
$0.3230 / $0.4000 | Order Now |
DISTI #
72244665
|
RS | Circuit Protection Device, PTC, Surface Mount, 13VDC, 40A, MINISMDC075F-2 | Littelfuse RF1404-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2000 |
|
$0.3230 / $0.4040 | Buy Now |
DISTI #
77893131
|
Verical | PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 13.2VDC 100A 1W 0.2s 0.11Ohm SMD Solder Pad 1812 T/R Automotive RoHS: Compliant Min Qty: 295 Package Multiple: 1 | Americas - 3265 |
|
$0.2198 / $0.2380 | Buy Now |
DISTI #
MINISMDC075F-2
|
TTI | Resettable Fuses - PPTC .75A 13.2V 100A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 46000 In Stock |
|
$0.3230 | Buy Now |
DISTI #
MINISMDC075F-2
|
TME | Fuse: PTC polymer, 750mA, 1812, Polyswitch Min Qty: 2 | 3265 |
|
$0.1820 / $0.5750 | Buy Now |
|
LCSC | 13.2V 750mA 100A 1.5A 1812 Resettable Fuses ROHS | 980 |
|
$0.0604 / $0.1044 | Buy Now |
Part Details for RF1404-000
RF1404-000 CAD Models
RF1404-000 Part Data Attributes
|
RF1404-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF1404-000
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.62 mm | |
Package Length | 4.73 mm | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.11 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 13.2 V |