Part Details for RF12-06-T-02-50-G by Adam Technologies Inc
Overview of RF12-06-T-02-50-G by Adam Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF12-06-T-02-50-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-RF12-06-T-02-50G
|
Mouser Electronics | RF Connectors / Coaxial Connectors CONNECTOR, RF CONNECTOR RoHS: Compliant | 0 |
|
$1.0400 | Order Now |
DISTI #
V99:2348_17670773
|
Arrow Electronics | Conn MMCX 0Hz to 6GHz 50Ohm Crimp ST Cable Mount PL Gold Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1743 | Americas - 5 |
|
$1.4440 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.1600 | Buy Now |
|
Onlinecomponents.com | RF MMCX Connector RoHS: Compliant |
100 In Stock |
|
$0.8710 / $1.5870 | Buy Now |
DISTI #
51486870
|
Verical | Conn MMCX 0Hz to 6GHz 50Ohm Crimp ST Cable Mount PL Gold Min Qty: 50 Package Multiple: 25 Date Code: 1934 | Americas - 100 |
|
$2.1060 | Buy Now |
DISTI #
26714461
|
Verical | Conn MMCX 0Hz to 6GHz 50Ohm Crimp ST Cable Mount PL Gold Min Qty: 4 Package Multiple: 1 Date Code: 1743 | Americas - 5 |
|
$1.4440 | Buy Now |
DISTI #
RF12-06-T-02-50-G
|
TME | Plug, MMCX, male, straight, 50Ω, RG174,RG188,RG316, for cable, PTFE Min Qty: 1 | 1006 |
|
$0.7600 / $1.0800 | Buy Now |
|
Master Electronics | RF MMCX Connector RoHS: Compliant |
100 In Stock |
|
$0.8710 / $1.5870 | Buy Now |
Part Details for RF12-06-T-02-50-G
RF12-06-T-02-50-G CAD Models
RF12-06-T-02-50-G Part Data Attributes
|
RF12-06-T-02-50-G
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
RF12-06-T-02-50-G
Adam Technologies Inc
RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Adam Tech | |
Body Depth | 0.531 inch | |
Body Diameter | 0.177 inch | |
Cable Types | RG-174/U, RG316/U, LMR-100 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | SNAP | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |