RF1172
Description: SAW Filter, 1 Function(s), 433.92MHz, 3 Pin(s), Metal, ROHS COMPLIANT, HERMETIC, CASE TO39-3, 3 PIN

Overview of RF1172 by Murata Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Internet of Things (IoT) Financial Technology (Fintech) Smart Cities Transportation and Logistics Automotive

CAD Models for RF1172 by Murata Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RF1172 by Murata Connectivity

RF1172
Murata Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RF MONOLITHICS INC
Package Description
ROHS COMPLIANT, HERMETIC, CASE TO39-3, 3 PIN
Reach Compliance Code
unknown
Samacsys Manufacturer
Murata Electronics
Center or Cutoff Frequency (fo/fc)
433.92 MHz
Diameter
9.4 mm
Filter Type
SAW FILTER
Height
3.18 mm
Input Impedance
50 OHM
Insertion Loss-Max
5 dB
Mounting Type
THROUGH HOLE MOUNT
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Impedance
50 OHM Ω
Package Material
METAL
Want to compare parts?
  1. RF1172
    Murata Connectivity
    SAW Filter, 1 Function(s), 433.92MHz, 3 Pin(s), Metal, ROHS COMPLIANT, HERMETIC, CASE TO39-3, 3 PIN
    VS

Related Parts for RF1172

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF1172 by Murata Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF1172 by Murata Connectivity

Select Manufacturer
Which Manufacturer of RF1172 would you like to use for your alert(s)?
  • Please alert me when RF1172 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF1172 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF1172 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF1172 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF1172.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF1172 by Murata Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: