RF1005TF6SFHC9
ROHM Semiconductor
Description: Rectifier Diode,

Overview of RF1005TF6SFHC9 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Medical Imaging Telecommunications

Price & Stock for RF1005TF6SFHC9 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 69AH1963
Newark Rectifier, Aec-Q101, 10A, 600V, To-220Nfm Rohs Compliant: Yes |Rohm RF1005TF6SFHC9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.0700
  • 10 $1.6700
  • 100 $1.3700
  • 500 $1.1600
  • 1,000 $0.9340
  • 2,500 $0.9160
  • 5,000 $0.8990
$0.8990 / $2.0700 Buy Now
DISTI # RF1005TF6SFHC9-ND
DigiKey DIODE GEN PURP 600V 10A TO220NFM Min Qty: 1000 Lead time: 19 Weeks Container: Tube 904
In Stock
  • 1,000 $0.9262
$0.9262 Buy Now
DISTI # RF1005TF6SFHC9
Avnet Americas Diode Super Fast Recovery 600V 10A 2-Pin TO-220NFM Tube - Rail/Tube (Alt: RF1005TF6SFHC9) Min Qty: 1000 Package Multiple: 1000 Container: Tube 0
  • 1,000 $0.9901
  • 2,000 $0.9700
  • 4,000 $0.9500
  • 6,000 $0.9299
  • 8,000 $0.9098
  • 10,000 $0.8898
  • 100,000 $0.8697
$0.8697 / $0.9901 Buy Now
DISTI # 755-RF1005TF6SFHC9
Mouser Electronics Rectifiers 600V VR 10A IO ITO-220AC, TO-220NFM RoHS: Compliant 0
  • 1 $2.0700
  • 10 $1.6300
  • 100 $1.2900
  • 500 $1.1000
  • 1,000 $0.9190
  • 5,000 $0.9070
$0.9070 / $2.0700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Tube 0
Tube
  • 1,000 $0.9300
$0.9300 Buy Now
Bristol Electronics   1000
RFQ
Quest Components   800
  • 1 $3.2448
  • 401 $1.3385
  • 748 $1.2168
$1.2168 / $3.2448 Buy Now
Quest Components   784
  • 1 $2.7040
  • 223 $1.2506
  • 481 $1.1154
$1.1154 / $2.7040 Buy Now
DISTI # RF1005TF6SFHC9
TME Diode: rectifying, THT, 600V, 10A, tube, Ifsm: 100A, ITO220AC, 40ns Min Qty: 1 0
  • 1 $1.1600
  • 5 $1.0500
  • 25 $0.9300
  • 100 $0.8200
  • 500 $0.7800
$0.7800 / $1.1600 RFQ
Ameya Holding Limited   Min Qty: 1 50-Authorized Distributor
  • 1 $1.7000
  • 10 $1.4500
  • 100 $0.9600
  • 500 $0.9000
  • 1,000 $0.8000
$0.8000 / $1.7000 Buy Now
DISTI # RF1005TF6SFHC9
Avnet Silica (Alt: RF1005TF6SFHC9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S625903747472
Chip1Stop Fast Recovery Diode (AEC-Q101 Qualified) RoHS: Compliant 100
  • 1 $3.0200
  • 10 $1.4700
  • 50 $1.3400
  • 100 $1.0900
$1.0900 / $3.0200 Buy Now

CAD Models for RF1005TF6SFHC9 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RF1005TF6SFHC9 by ROHM Semiconductor

RF1005TF6SFHC9
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
TO-220NFM, 3/2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
ROHM Semiconductor
Application
SUPER FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
100 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.04 µs
Reverse Test Voltage
600 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. RF1005TF6SFHC9
    ROHM Semiconductor
    Rectifier Diode,
    VS

Alternate Parts for RF1005TF6SFHC9

This table gives cross-reference parts and alternative options found for RF1005TF6SFHC9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF1005TF6SFHC9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STTH10LCD06FP 600 V, 10 A Interleave Turbo 2 Ultrafast Diode STMicroelectronics RF1005TF6SFHC9 vs STTH10LCD06FP
RF1005TF6SC9 Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC, TO-220NFM, 3/2 PIN ROHM Semiconductor RF1005TF6SFHC9 vs RF1005TF6SC9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF1005TF6SFHC9 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF1005TF6SFHC9 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of RF1005TF6SFHC9 would you like to use for your alert(s)?
  • Please alert me when RF1005TF6SFHC9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF1005TF6SFHC9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF1005TF6SFHC9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF1005TF6SFHC9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF1005TF6SFHC9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF1005TF6SFHC9 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: