RF1001NS2DFHTL
ROHM Semiconductor
Description: Rectifier Diode,

Overview of RF1001NS2DFHTL by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for RF1001NS2DFHTL by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 78AH7521
Newark Rectifier, 200V, 10A, To-263S Rohs Compliant: Yes |Rohm RF1001NS2DFHTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 178
  • 1 $1.2900
  • 10 $1.2100
  • 25 $1.1200
  • 50 $1.0500
  • 100 $0.9790
  • 250 $0.9140
  • 500 $0.8810
  • 1,000 $0.8690
$0.8690 / $1.2900 Buy Now
DISTI # 846-RF1001NS2DFHTLCT-ND
DigiKey DIODE ARRAY GP 200V 10A LPDS Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 702
In Stock
  • 1 $1.5400
  • 10 $0.9740
  • 100 $0.6493
  • 500 $0.5096
  • 1,000 $0.9262
  • 2,000 $0.8608
  • 3,000 $0.8363
$0.5096 / $1.5400 Buy Now
DISTI # RF1001NS2DFHTL
Avnet Americas Diode Super Fast Recovery 200V 10A 2-Pin TO-263S T/R - Tape and Reel (Alt: RF1001NS2DFHTL) Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
  • 1,000 $0.9901
  • 2,000 $0.9700
  • 4,000 $0.9500
  • 6,000 $0.9299
  • 8,000 $0.9098
  • 10,000 $0.8898
  • 100,000 $0.8697
$0.8697 / $0.9901 Buy Now
DISTI # 755-RF1001NS2DFHTL
Mouser Electronics Rectifiers RF1001NS2DFH is the high reliability Automotive Schottky Barrier Diode, suitable for General rectification. RoHS: Compliant 975
  • 1 $0.9700
  • 10 $0.8370
  • 100 $0.8030
$0.8030 / $0.9700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 1,000 $0.9300
$0.9300 Buy Now
DISTI # 42247624
Verical Diode Switching 200V 10A Automotive AEC-Q101 3-Pin(2+Tab) LPDS T/R Min Qty: 93 Package Multiple: 1 Date Code: 2001 Americas - 938
  • 93 $0.9231
  • 100 $0.8818
  • 250 $0.8464
  • 500 $0.8159
$0.8159 / $0.9231 Buy Now
Quest Components   750
  • 1 $2.1600
  • 279 $0.9990
  • 602 $0.8910
$0.8910 / $2.1600 Buy Now
Ameya Holding Limited   Min Qty: 1 100-Authorized Distributor
  • 1 $1.9747
  • 250 $1.5314
  • 500 $1.0321
  • 1,000 $0.5893
$0.5893 / $1.9747 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 958
  • 1 $1.5000
  • 10 $1.1250
  • 50 $0.7500
  • 100 $0.6000
  • 500 $0.5630
  • 1,000 $0.5400
$0.5400 / $1.5000 Buy Now

CAD Models for RF1001NS2DFHTL by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RF1001NS2DFHTL by ROHM Semiconductor

RF1001NS2DFHTL
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
SC-83, TO-263S, D2PAK-3/2
Reach Compliance Code
compliant
Samacsys Manufacturer
ROHM Semiconductor
Application
SUPER FAST RECOVERY
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.93 V
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
Non-rep Pk Forward Current-Max
80 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.025 µs
Reverse Test Voltage
200 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. RF1001NS2DFHTL
    ROHM Semiconductor
    Rectifier Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF1001NS2DFHTL by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF1001NS2DFHTL by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of RF1001NS2DFHTL would you like to use for your alert(s)?
  • Please alert me when RF1001NS2DFHTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF1001NS2DFHTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF1001NS2DFHTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF1001NS2DFHTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF1001NS2DFHTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF1001NS2DFHTL by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: