Part Details for RF100-5 by Teledyne Technologies Inc
Overview of RF100-5 by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF100-5
RF100-5 CAD Models
RF100-5 Part Data Attributes:
|
RF100-5
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
RF100-5
Teledyne Technologies Inc
RF Relay, 2 Form C, DPDT, Momentary, 0.1A (Coil), 5VDC (Coil), 500mW (Coil), DC Input, Random, DC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ELECTRICAL LIFE: 10000000 AT LOW LEVEL AND CONTACT VOLTAGE(DC)-MAX: 0.01 MA AT 10 MV | |
Body Breadth | 9.53 mm | |
Body Height | 7.37 mm | |
Body Length or Diameter | 9.53 mm | |
Coil Current(DC)-Max | 0.1 A | |
Coil Operate Voltage(DC) | 3.6 V | |
Coil Power | 500 mW | |
Coil Resistance | 50 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact Resistance | 100 mΩ | |
Contact/Output Supply Type | DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 9.53mm X 9.53mm X 7.37mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 3 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switching Time | 4 ms | |
Terminal Length | 0.018999237998476 inch | |
Termination Type | SOLDER |
Alternate Parts for RF100-5
This table gives cross-reference parts and alternative options found for RF100-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF100-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF100-12 | RF Relay, 2 Form C, DPDT, Momentary, 0.031A (Coil), 12VDC (Coil), 369mW (Coil), DC Input, Random, DC Output, Through Hole-Straight Mount | Teledyne Technologies Inc | RF100-5 vs RF100-12 |