Part Details for RF1-01A-P-00-50 by Adam Technologies Inc
Overview of RF1-01A-P-00-50 by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Robotics and Drones
Price & Stock for RF1-01A-P-00-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-RF1-01A-P-00-50
|
Mouser Electronics | RF Connectors / Coaxial Connectors CONNECTOR, RF CONNECTOR RoHS: Compliant | 0 |
|
$3.1400 | Order Now |
DISTI #
ADTRF1-01A-P-00-50
|
Heilind Electronics | Americas - 412 in Stock |
|
$4.5202 / $5.9919 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3700 / $9.4700 | Buy Now |
DISTI #
ADTRF1-01A-P-00-50
|
Interstate Connecting Components | 137 |
|
$4.5202 / $5.9919 | Buy Now |
Part Details for RF1-01A-P-00-50
RF1-01A-P-00-50 CAD Models
RF1-01A-P-00-50 Part Data Attributes
|
RF1-01A-P-00-50
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
RF1-01A-P-00-50
Adam Technologies Inc
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Breadth | 0.622 inch | |
Body Depth | 1.37 inch | |
Body Length | 0.58 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPROPYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Reference Standard | UL, CSA | |
Shell Finish | NICKEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |