Part Details for RF0805N6R8B101CT by Hitano Enterprise Corp
Overview of RF0805N6R8B101CT by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF0805N6R8B101CT
RF0805N6R8B101CT CAD Models
RF0805N6R8B101CT Part Data Attributes
|
RF0805N6R8B101CT
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
RF0805N6R8B101CT
Hitano Enterprise Corp
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.47% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.47% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for RF0805N6R8B101CT
This table gives cross-reference parts and alternative options found for RF0805N6R8B101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF0805N6R8B101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD051A6R8BAX2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | RF0805N6R8B101CT vs LD051A6R8BAX2A |
08051A6R8BA77A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | RF0805N6R8B101CT vs 08051A6R8BA77A |
LD051A6R8BAX4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | RF0805N6R8B101CT vs LD051A6R8BAX4A |
LD051A6R8BAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | RF0805N6R8B101CT vs LD051A6R8BAB9A |
KGM21BCG2A6R8BT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.4706% +Tol, 1.4706% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | RF0805N6R8B101CT vs KGM21BCG2A6R8BT |
GUQ21CG6R8B100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | RF0805N6R8B101CT vs GUQ21CG6R8B100NT |
GUQ21CG6R8B100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | RF0805N6R8B101CT vs GUQ21CG6R8B100NTD |
08051A6R8BA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | RF0805N6R8B101CT vs 08051A6R8BA79A |
RF0805N6R8B101CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | RF0805N6R8B101CT vs RF0805N6R8B101CG |
C0805HQN101-6R8BNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RF0805N6R8B101CT vs C0805HQN101-6R8BNE |