Part Details for RF0805N1R5C251CG by Hitano Enterprise Corp
Overview of RF0805N1R5C251CG by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF0805N1R5C251CG
RF0805N1R5C251CG CAD Models
RF0805N1R5C251CG Part Data Attributes
|
RF0805N1R5C251CG
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
RF0805N1R5C251CG
Hitano Enterprise Corp
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.67% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 16.67% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for RF0805N1R5C251CG
This table gives cross-reference parts and alternative options found for RF0805N1R5C251CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF0805N1R5C251CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMARQ219SCG1R5CTRA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | RF0805N1R5C251CG vs MMARQ219SCG1R5CTRA18 |
MCARQ219SCG1R5CTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | RF0805N1R5C251CG vs MCARQ219SCG1R5CTRA01 |
RF0805N1R5C251CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | RF0805N1R5C251CG vs RF0805N1R5C251CT |
MBARQ219SCG1R5CTRA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | RF0805N1R5C251CG vs MBARQ219SCG1R5CTRA18 |
MCARQ219SCG1R5CTRA1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | RF0805N1R5C251CG vs MCARQ219SCG1R5CTRA1J |
C0805HQN251-1R5CNE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | VENKEL LTD | RF0805N1R5C251CG vs C0805HQN251-1R5CNE |
MMARQ219SCG1R5CTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | RF0805N1R5C251CG vs MMARQ219SCG1R5CTRA01 |
GQM2195C2E1R5CB12B | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF0805N1R5C251CG vs GQM2195C2E1R5CB12B |
MBARQ219SCG1R5CTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | RF0805N1R5C251CG vs MBARQ219SCG1R5CTRA01 |
CBR08C159CAGAC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | RF0805N1R5C251CG vs CBR08C159CAGAC |