Datasheets
RF0805N150G500CT by: Hitano Enterprise Corp

Ceramic Capacitor, Ceramic

Part Details for RF0805N150G500CT by Hitano Enterprise Corp

Overview of RF0805N150G500CT by Hitano Enterprise Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RF0805N150G500CT

RF0805N150G500CT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RF0805N150G500CT Part Data Attributes

RF0805N150G500CT Hitano Enterprise Corp
Buy Now Datasheet
Compare Parts:
RF0805N150G500CT Hitano Enterprise Corp Ceramic Capacitor, Ceramic
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HITANO ENTERPRISE CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.000015 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.85 mm
JESD-609 Code e3
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 50 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for RF0805N150G500CT

This table gives cross-reference parts and alternative options found for RF0805N150G500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF0805N150G500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BC055A150GZT9AA2 Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP Kyocera AVX Components RF0805N150G500CT vs BC055A150GZT9AA2
BC055A150GZB9AA2 Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP Kyocera AVX Components RF0805N150G500CT vs BC055A150GZB9AA2
BC055A150GZB6SA0 Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP Kyocera AVX Components RF0805N150G500CT vs BC055A150GZB6SA0
08055A150G4T4A Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP Kyocera AVX Components RF0805N150G500CT vs 08055A150G4T4A
BC055A150GZT1AA1 Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP Kyocera AVX Components RF0805N150G500CT vs BC055A150GZT1AA1
BC055A150GZT3AA3 Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP Kyocera AVX Components RF0805N150G500CT vs BC055A150GZT3AA3
BC055A150GZT1SA0 Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP Kyocera AVX Components RF0805N150G500CT vs BC055A150GZT1SA0
BC055A150GZJ1AA0 Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP Kyocera AVX Components RF0805N150G500CT vs BC055A150GZJ1AA0
LD055A150GAX4A Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP Kyocera AVX Components RF0805N150G500CT vs LD055A150GAX4A
BC055A150GZB6AA2 Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP Kyocera AVX Components RF0805N150G500CT vs BC055A150GZB6AA2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF0805N150G500CT by Hitano Enterprise Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF0805N150G500CT by Hitano Enterprise Corp

Select Manufacturer
Which Manufacturer of RF0805N150G500CT would you like to use for your alert(s)?
  • Please alert me when RF0805N150G500CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF0805N150G500CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF0805N150G500CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF0805N150G500CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF0805N150G500CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF0805N150G500CT by Hitano Enterprise Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: