Part Details for RF0805N120J251CG by Hitano Enterprise Corp
Overview of RF0805N120J251CG by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF0805N120J251CG
RF0805N120J251CG CAD Models
RF0805N120J251CG Part Data Attributes
|
RF0805N120J251CG
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
RF0805N120J251CG
Hitano Enterprise Corp
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for RF0805N120J251CG
This table gives cross-reference parts and alternative options found for RF0805N120J251CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF0805N120J251CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GUQ21CG120J250NT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | RF0805N120J251CG vs GUQ21CG120J250NT |
GUQ21CG120J250NTD | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | RF0805N120J251CG vs GUQ21CG120J250NTD |
RF21N120J251CT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RF0805N120J251CG vs RF21N120J251CT |
MCRF05JTN251120 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP | Viking Tech Corp | RF0805N120J251CG vs MCRF05JTN251120 |
RF0805N120J251CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | RF0805N120J251CG vs RF0805N120J251CT |
CBR08C120JAGAC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | RF0805N120J251CG vs CBR08C120JAGAC |
0805VA120J4T2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | RF0805N120J251CG vs 0805VA120J4T2A |
MMARQ219SCG120JTRA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | RF0805N120J251CG vs MMARQ219SCG120JTRA18 |
MBARQ219SCG120JTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | RF0805N120J251CG vs MBARQ219SCG120JTRA01 |
0805VA120J4T4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | RF0805N120J251CG vs 0805VA120J4T4A |