RF0805N0R3A500CT
Hitano Enterprise Corp
Description: Ceramic Capacitor, Ceramic

Overview of RF0805N0R3A500CT by Hitano Enterprise Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RF0805N0R3A500CT by Hitano Enterprise Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RF0805N0R3A500CT by Hitano Enterprise Corp

RF0805N0R3A500CT
Hitano Enterprise Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HITANO ENTERPRISE CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
3e-7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.85 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
16.67%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
16.67%
Rated (DC) Voltage (URdc)
50 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. RF0805N0R3A500CT
    Hitano Enterprise Corp
    Ceramic Capacitor, Ceramic
    VS

Alternate Parts for RF0805N0R3A500CT

This table gives cross-reference parts and alternative options found for RF0805N0R3A500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF0805N0R3A500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RF0805N0R3A500CG Ceramic Capacitor, Ceramic Hitano Enterprise Corp RF0805N0R3A500CT vs RF0805N0R3A500CG
GUQ21CG0R3A50NT Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0805, CHIP, LEAD FREE Cal-Chip Electronics RF0805N0R3A500CT vs GUQ21CG0R3A50NT
MCRF05ATN5000R3 Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0805, CHIP Viking Tech Corp RF0805N0R3A500CT vs MCRF05ATN5000R3
GUQ21CG0R3A50NTD Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0805, CHIP, LEAD FREE Cal-Chip Electronics RF0805N0R3A500CT vs GUQ21CG0R3A50NTD
RF21N0R3A500CG Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation RF0805N0R3A500CT vs RF21N0R3A500CG
CBR08C308A5GAC Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT KEMET Corporation RF0805N0R3A500CT vs CBR08C308A5GAC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF0805N0R3A500CT by Hitano Enterprise Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF0805N0R3A500CT by Hitano Enterprise Corp

Select Manufacturer
Which Manufacturer of RF0805N0R3A500CT would you like to use for your alert(s)?
  • Please alert me when RF0805N0R3A500CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF0805N0R3A500CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF0805N0R3A500CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF0805N0R3A500CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF0805N0R3A500CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF0805N0R3A500CT by Hitano Enterprise Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: