Part Details for RF064PJ112AS by Samsung Electro-Mechanics
Overview of RF064PJ112AS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF064PJ112AS
RF064PJ112AS CAD Models
RF064PJ112AS Part Data Attributes
|
RF064PJ112AS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RF064PJ112AS
Samsung Electro-Mechanics
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 1100ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0602,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 1.4 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0313 W | |
Resistance | 1100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0602 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 12.5 V |
Alternate Parts for RF064PJ112AS
This table gives cross-reference parts and alternative options found for RF064PJ112AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF064PJ112AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM064PJ112AS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 1100ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0602, | Samsung Electro-Mechanics | RF064PJ112AS vs RM064PJ112AS |
CRN06-4-112JT | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.03W, 1100ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0602, | VENKEL LTD | RF064PJ112AS vs CRN06-4-112JT |