RF062PJ363AS
Samsung Electro-Mechanics
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 36000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302,

Overview of RF062PJ363AS by Samsung Electro-Mechanics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RF062PJ363AS by Samsung Electro-Mechanics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RF062PJ363AS by Samsung Electro-Mechanics

RF062PJ363AS
Samsung Electro-Mechanics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Network Type
ISOLATED
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.8 mm
Package Style
SMT
Package Width
0.6 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.0313 W
Resistance
36000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
0302
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
12.5 V
Want to compare parts?
  1. RF062PJ363AS
    Samsung Electro-Mechanics
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 36000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302,
    VS

Alternate Parts for RF062PJ363AS

This table gives cross-reference parts and alternative options found for RF062PJ363AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF062PJ363AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CN1H2NKTTP363J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 36000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc RF062PJ363AS vs CN1H2NKTTP363J
RAF052D36K5%T RES NET,THICK FILM,36K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE SEI Stackpole Electronics Inc RF062PJ363AS vs RAF052D36K5%T
CN1H2NLBK363J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 36000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc RF062PJ363AS vs CN1H2NLBK363J
CN1H2NTBK363J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 36000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc RF062PJ363AS vs CN1H2NTBK363J
ACR062-363JV Array/Network Resistor, Isolated, 0.031W, 36000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Hokuriku Electric Industry Co Ltd RF062PJ363AS vs ACR062-363JV
CN1H2NTTD363J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 36000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302 KOA Speer Electronics Inc RF062PJ363AS vs CN1H2NTTD363J
RFS062PJ363AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 36000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Samsung Electro-Mechanics RF062PJ363AS vs RFS062PJ363AS
NRSNE2I2J363TRF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.31W, 36000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, NIC Components Corp RF062PJ363AS vs NRSNE2I2J363TRF
RAF052DJT36K0 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 36000ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RF062PJ363AS vs RAF052DJT36K0
RMS062PJ363AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 36000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Samsung Electro-Mechanics RF062PJ363AS vs RMS062PJ363AS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF062PJ363AS by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF062PJ363AS by Samsung Electro-Mechanics

  • Please alert me when RF062PJ363AS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RF062PJ363AS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF062PJ363AS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RF062PJ363AS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF062PJ363AS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF062PJ363AS by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: