Part Details for RF0603N200G251CT by Hitano Enterprise Corp
Overview of RF0603N200G251CT by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for RF0603N200G251CT
RF0603N200G251CT CAD Models
RF0603N200G251CT Part Data Attributes
|
RF0603N200G251CT
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
RF0603N200G251CT
Hitano Enterprise Corp
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for RF0603N200G251CT
This table gives cross-reference parts and alternative options found for RF0603N200G251CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF0603N200G251CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X200GAGAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | RF0603N200G251CT vs C0603X200GAGAL |
251R14S200GT4R | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.00002uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | RF0603N200G251CT vs 251R14S200GT4R |
SQCSVA200GA11A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | RF0603N200G251CT vs SQCSVA200GA11A |
C0603X200GAGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | RF0603N200G251CT vs C0603X200GAGALAUTO |
C0603T200GAGBCTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0603, | KEMET Corporation | RF0603N200G251CT vs C0603T200GAGBCTU |
C0603T200GAGBC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0603, | KEMET Corporation | RF0603N200G251CT vs C0603T200GAGBC |
0603Y2500200GQT | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.00002uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | RF0603N200G251CT vs 0603Y2500200GQT |
251R14S200GG4R | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.00002uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | RF0603N200G251CT vs 251R14S200GG4R |
C0603C200GAGAC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | RF0603N200G251CT vs C0603C200GAGAC7411 |
C0603COG200G251CTD | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0603, | Eyang Technology Development Co Ltd | RF0603N200G251CT vs C0603COG200G251CTD |