Part Details for RF0603N1R5C101CG by Hitano Enterprise Corp
Overview of RF0603N1R5C101CG by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for RF0603N1R5C101CG
RF0603N1R5C101CG CAD Models
RF0603N1R5C101CG Part Data Attributes
|
RF0603N1R5C101CG
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
RF0603N1R5C101CG
Hitano Enterprise Corp
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.67% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 16.67% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for RF0603N1R5C101CG
This table gives cross-reference parts and alternative options found for RF0603N1R5C101CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF0603N1R5C101CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603J1001P50CCC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | Knowles Capacitors | RF0603N1R5C101CG vs 0603J1001P50CCC |
GUQ10CG1R5C100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | RF0603N1R5C101CG vs GUQ10CG1R5C100NTD |
GCM1885C2A1R5CZ13D | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000015uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF0603N1R5C101CG vs GCM1885C2A1R5CZ13D |
GCM1885C2A1R5CZ13J | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000015uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF0603N1R5C101CG vs GCM1885C2A1R5CZ13J |
C0603C0G101-1R5CGP | Ceramic Capacitor, Ceramic, | VENKEL LTD | RF0603N1R5C101CG vs C0603C0G101-1R5CGP |
C0603T159C1GAC7040 | Ceramic Capacitor, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | KEMET Corporation | RF0603N1R5C101CG vs C0603T159C1GAC7040 |
CC0603CRNPO0BN1R5 | Capacitor, Ceramic, Chip, General Purpose, 1.5pF, 100V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | RF0603N1R5C101CG vs CC0603CRNPO0BN1R5 |
C0603C159C1GAC7040 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | KEMET Corporation | RF0603N1R5C101CG vs C0603C159C1GAC7040 |
GMC10CG1R5C100NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | RF0603N1R5C101CG vs GMC10CG1R5C100NT-LF |
0603F1001P50CCT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP | Knowles Capacitors | RF0603N1R5C101CG vs 0603F1001P50CCT |