RF0603N0R7A101CG
Hitano Enterprise Corp
Description: Ceramic Capacitor, Ceramic

Overview of RF0603N0R7A101CG by Hitano Enterprise Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for RF0603N0R7A101CG by Hitano Enterprise Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RF0603N0R7A101CG by Hitano Enterprise Corp

RF0603N0R7A101CG
Hitano Enterprise Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HITANO ENTERPRISE CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
7e-7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
7.14%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
7.14%
Rated (DC) Voltage (URdc)
100 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. RF0603N0R7A101CG
    Hitano Enterprise Corp
    Ceramic Capacitor, Ceramic
    VS

Alternate Parts for RF0603N0R7A101CG

This table gives cross-reference parts and alternative options found for RF0603N0R7A101CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF0603N0R7A101CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CBR06C708A1GAC Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KEMET Corporation RF0603N0R7A101CG vs CBR06C708A1GAC
C0603HQN101-0R7ANP Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0603, CHIP VENKEL LTD RF0603N0R7A101CG vs C0603HQN101-0R7ANP
MT18N0R7A101CT Ceramic Capacitor, Ceramic, Walsin Technology Corporation RF0603N0R7A101CG vs MT18N0R7A101CT
GRM1885C2AR70WA01J Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd RF0603N0R7A101CG vs GRM1885C2AR70WA01J
CALC0603N101A0R7A-T15 Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0603, CHIP Thin Film Technology Corp (TFT) RF0603N0R7A101CG vs CALC0603N101A0R7A-T15
MT18N0R7A101CG Ceramic Capacitor, Ceramic, Walsin Technology Corporation RF0603N0R7A101CG vs MT18N0R7A101CG
GRM1885C2AR70WA01D Capacitor, Ceramic, Chip, General Purpose, 0.7pF, 100V, ±0.05pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape Murata Manufacturing Co Ltd RF0603N0R7A101CG vs GRM1885C2AR70WA01D
GUQ10CG0R7A100NTD Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0603, CHIP, LEAD FREE Cal-Chip Electronics RF0603N0R7A101CG vs GUQ10CG0R7A100NTD
RF0603N0R7A101CT Ceramic Capacitor, Ceramic Hitano Enterprise Corp RF0603N0R7A101CG vs RF0603N0R7A101CT
0603N0R7A101CT Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0603, CHIP Walsin Technology Corporation RF0603N0R7A101CG vs 0603N0R7A101CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF0603N0R7A101CG by Hitano Enterprise Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF0603N0R7A101CG by Hitano Enterprise Corp

  • Please alert me when RF0603N0R7A101CG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF0603N0R7A101CG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF0603N0R7A101CG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF0603N0R7A101CG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF0603N0R7A101CG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF0603N0R7A101CG by Hitano Enterprise Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: