Part Details for RF058-06SP3-SING-0400 by Samtec Inc
Overview of RF058-06SP3-SING-0400 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF058-06SP3-SING-0400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF058-06SP3-SING-0400-ND
|
DigiKey | 50 OHM RF CABLE ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.8000 | Buy Now |
DISTI #
RF058-06SP3-SING-0
|
Avnet Americas | Cable Assembly RG58 0.4m Type N PL - Bulk (Alt: RF058-06SP3-SING-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.1000 / $15.5600 | Buy Now |
DISTI #
200-RF586SP3SING0400
|
Mouser Electronics | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 58 Cable RoHS: Compliant | 0 |
|
$10.3600 / $15.5600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$9.2100 / $15.5600 | Buy Now | |
DISTI #
RF058-06SP3-SING-0
|
Avnet Americas | Cable Assembly RG58 0.4m Type N PL - Bulk (Alt: RF058-06SP3-SING-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.1000 / $15.5600 | Buy Now |
DISTI #
000000000005912721
|
Sager | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 58 Cable Min Qty: 1 | 0 |
|
$11.5200 / $15.5600 | Buy Now |
Part Details for RF058-06SP3-SING-0400
RF058-06SP3-SING-0400 CAD Models
RF058-06SP3-SING-0400 Part Data Attributes:
|
RF058-06SP3-SING-0400
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF058-06SP3-SING-0400
Samtec Inc
RF N Connector, 1 Contact(s), Male, Cable Mount, Wire Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8544.20.00.00 | |
Body Diameter | 0.827 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-58 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Insertion Loss | 5.4 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -50 °C | |
Option | WITH CABLE ASSEMBLY | |
Panel Mount | NO | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 1 |