-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6440
|
Newark | Rectifier, Dual, 0.4A, 200V, Sot-457T, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):400Ma, Diode Configuration:Dual Isolated, Forward Voltage Vf Max:980Mv, Reverse Recovery Time Trr Max:25Ns, Forward Surge Currentrohs Compliant: Yes |Rohm RF04UA2DTR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 515 |
|
$0.1650 / $0.4370 | Buy Now |
DISTI #
RF04UA2DCT-ND
|
DigiKey | DIODE ARRAY GP 200V 400MA TSMD6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2537 In Stock |
|
$0.0909 / $0.4200 | Buy Now |
DISTI #
RF04UA2DTR
|
Avnet Americas | Diode Switching 200V 0.4A 6-Pin TSMD T/R - Tape and Reel (Alt: RF04UA2DTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0922 / $0.1051 | Buy Now |
DISTI #
755-RF04UA2DTR
|
Mouser Electronics | Rectifiers DIODE SWITCHING 200V 0.4A 6PIN SMD RoHS: Compliant | 1747 |
|
$0.0900 / $0.4200 | Buy Now |
|
Future Electronics | RF04UA2DTR, Rectifier, Forward voltage 860 mV, packaging case TSMD-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1000 / $0.1100 | Buy Now |
DISTI #
79931683
|
Verical | Diode Switching 200V 0.4A 6-Pin TSMD T/R RoHS: Compliant Min Qty: 378 Package Multiple: 1 Date Code: 2342 | Americas - 6000 |
|
$0.0829 | Buy Now |
DISTI #
36524715
|
Verical | Diode Switching 200V 0.4A 6-Pin TSMD T/R RoHS: Compliant Min Qty: 254 Package Multiple: 1 Date Code: 1101 | Americas - 1900 |
|
$0.2879 / $0.3088 | Buy Now |
DISTI #
61606619
|
Verical | Diode Switching 200V 0.4A 6-Pin TSMD T/R RoHS: Compliant Min Qty: 254 Package Multiple: 1 Date Code: 1801 | Americas - 1796 |
|
$0.2879 / $0.3088 | Buy Now |
|
Quest Components | 2956 |
|
$0.2400 / $0.6000 | Buy Now | |
DISTI #
RF04UA2DTR
|
TTI | Rectifiers DIODE SWITCHING 200V 0.4A 6PIN SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0900 / $0.1040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RF04UA2DTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RF04UA2DTR
ROHM Semiconductor
Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Forward Voltage-Max (VF) | 0.98 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES |