Part Details for RF03N7R3D250CG by Walsin Technology Corporation
Overview of RF03N7R3D250CG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF03N7R3D250CG
RF03N7R3D250CG CAD Models
RF03N7R3D250CG Part Data Attributes
|
RF03N7R3D250CG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RF03N7R3D250CG
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.85% +Tol, 6.85% -Tol, C0G, 30ppm/Cel TC, 0.0000073uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000073 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.8493% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 6.8493% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for RF03N7R3D250CG
This table gives cross-reference parts and alternative options found for RF03N7R3D250CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF03N7R3D250CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM0335C1E7R3DD03B | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000073uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF03N7R3D250CG vs GCM0335C1E7R3DD03B |
NMC-Q0201NP07R3D25TRPF | CAP,CERAMIC,7.3PF,25VDC,.5PF -TOL,.5PF +TOL,NP0 TC CODE,-30,30PPM TC,0201 CASE | NIC Components Corp | RF03N7R3D250CG vs NMC-Q0201NP07R3D25TRPF |
CQ0201DRNPO8BN7R3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.8493% +Tol, 6.8493% -Tol, C0G, 30ppm/Cel TC, 0.0000073uF, Surface Mount, 0201, CHIP | YAGEO Corporation | RF03N7R3D250CG vs CQ0201DRNPO8BN7R3 |
CBR02C739D3GAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.85% +Tol, 6.85% -Tol, C0G, 30ppm/Cel TC, 0.0000073uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KEMET Corporation | RF03N7R3D250CG vs CBR02C739D3GAC |
CQ0201DPNPO8BN7R3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.8493% +Tol, 6.8493% -Tol, C0G, 30ppm/Cel TC, 0.0000073uF, Surface Mount, 0201, CHIP | YAGEO Corporation | RF03N7R3D250CG vs CQ0201DPNPO8BN7R3 |