RF03N6R7C100CT
Walsin Technology Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 10V, 3.73% +Tol, 3.73% -Tol, C0G, 30ppm/Cel TC, 0.0000067uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT

Overview of RF03N6R7C100CT by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RF03N6R7C100CT by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RF03N6R7C100CT by Walsin Technology Corporation

RF03N6R7C100CT
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000067 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
3.7313%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
3.7313%
Rated (DC) Voltage (URdc)
10 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. RF03N6R7C100CT
    Walsin Technology Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 10V, 3.73% +Tol, 3.73% -Tol, C0G, 30ppm/Cel TC, 0.0000067uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RF03N6R7C100CT

This table gives cross-reference parts and alternative options found for RF03N6R7C100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF03N6R7C100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RF03N6R7C100CG Ceramic Capacitor, Multilayer, Ceramic, 10V, 3.73% +Tol, 3.73% -Tol, C0G, 30ppm/Cel TC, 0.0000067uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Walsin Technology Corporation RF03N6R7C100CT vs RF03N6R7C100CG
CBR02C679C8GAC Ceramic Capacitor, Multilayer, Ceramic, 10V, 3.73% +Tol, 3.73% -Tol, C0G, 30ppm/Cel TC, 0.0000067uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT KEMET Corporation RF03N6R7C100CT vs CBR02C679C8GAC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF03N6R7C100CT by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF03N6R7C100CT by Walsin Technology Corporation

  • Please alert me when RF03N6R7C100CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF03N6R7C100CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF03N6R7C100CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF03N6R7C100CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF03N6R7C100CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF03N6R7C100CT by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: