Part Details for RF03N3R5A101CT by Walsin Technology Corporation
Overview of RF03N3R5A101CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF03N3R5A101CT
RF03N3R5A101CT CAD Models
RF03N3R5A101CT Part Data Attributes
|
RF03N3R5A101CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RF03N3R5A101CT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000035 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.4286% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 1.4286% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for RF03N3R5A101CT
This table gives cross-reference parts and alternative options found for RF03N3R5A101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF03N3R5A101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GJM0335C2A3R5WB01J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.43% +Tol, 1.43% -Tol, C0G, 30ppm/Cel TC, 0.0000035uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | RF03N3R5A101CT vs GJM0335C2A3R5WB01J |
RF03N3R5A101CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | RF03N3R5A101CT vs RF03N3R5A101CG |
GRM0335C2A3R5WA01D | Capacitor, Ceramic, Chip, General Purpose, 3.5pF, 100V, ±0.05pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | RF03N3R5A101CT vs GRM0335C2A3R5WA01D |
GRM0335C2A3R5WA01W | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.43% +Tol, 1.43% -Tol, C0G, 30ppm/Cel TC, 0.0000035uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF03N3R5A101CT vs GRM0335C2A3R5WA01W |