Part Details for RF03N0R8B6R3CG by Walsin Technology Corporation
Overview of RF03N0R8B6R3CG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF03N0R8B6R3CG
RF03N0R8B6R3CG CAD Models
RF03N0R8B6R3CG Part Data Attributes
|
RF03N0R8B6R3CG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RF03N0R8B6R3CG
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 8e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 12.5% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for RF03N0R8B6R3CG
This table gives cross-reference parts and alternative options found for RF03N0R8B6R3CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF03N0R8B6R3CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF03N0R8B6R3CT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RF03N0R8B6R3CG vs RF03N0R8B6R3CT |
RF0201N0R8B6R3CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | RF03N0R8B6R3CG vs RF0201N0R8B6R3CT |
NMC-Q0201NP00R8B6.3TRPF | CAP,CERAMIC,800FF,6.3VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0201 CASE | NIC Components Corp | RF03N0R8B6R3CG vs NMC-Q0201NP00R8B6.3TRPF |
RF0201N0R8B6R3CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | RF03N0R8B6R3CG vs RF0201N0R8B6R3CG |
NMC-Q0201NPO0R8B6.3TRPF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000008uF, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | RF03N0R8B6R3CG vs NMC-Q0201NPO0R8B6.3TRPF |
CBR02C808B9GAC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KEMET Corporation | RF03N0R8B6R3CG vs CBR02C808B9GAC |